Eaton Switch Disconnector, 4-Pole, 1.25 kA, 1.25kA
- RS Stock No.:
- 121-324
- Mfr. Part No.:
- 166415 N4-4-1250-S15-DC
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 96 004,48
(exc. VAT)
Kr. 120 005,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 96 004,48 |
*price indicative
- RS Stock No.:
- 121-324
- Mfr. Part No.:
- 166415 N4-4-1250-S15-DC
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1.5kV | |
| Switching Current | 1.25kA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | NZM | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 1.25kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC China Compulsory Certificate, IEC/EN 60204, IEC/EN 60947-3, VDE 0113, VDE 0660 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1.5kV | ||
Switching Current 1.25kA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series NZM | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 1.25kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC China Compulsory Certificate, IEC/EN 60204, IEC/EN 60947-3, VDE 0113, VDE 0660 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
Related links
- Eaton Fuse Switch Disconnector 1.25 kA, 1.25kA
- Eaton Switch Disconnector 1 kA, 1kA
- Eaton Switch Disconnector 1.6 kA, 1.6kA
- Eaton Switch Disconnector 1.4 kA, 1.4kA
- Eaton Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector, 4-Pole
- ABB Switch Disconnector 1.25 kA, 1.25kA
- ABB Fuse Switch Disconnector 1.25 kA, 1.25kA