Eaton Switch Disconnector, 4-Pole, 1.4 kA, 1.4kA

Subtotal (1 unit)*

Kr. 120 932,24

(exc. VAT)

Kr. 151 165,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 120 932,24

*price indicative

RS Stock No.:
121-325
Mfr. Part No.:
166416 N4-4-1400-S15-DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Floor, Intermediate Mount

Switching Voltage

1.5kV

Terminal Type

Screw

Switching Current

1.4kA

IP Rating

IP20

Series

NZM

Switching Power

0kW

Fuse Current

1.4kA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC China Compulsory Certificate, EN 60947-3, IEC, VDE 0113, VDE 0660

Auxiliary Contacts Available

Yes

COO (Country of Origin):
RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.

RoHS compliant

Interlockable

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy