Eaton Fuse Switch Disconnector, 3-Pole, 250A
- RS Stock No.:
- 121-499
- Mfr. Part No.:
- 149439 FCFSDNH1BB185-CTO
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 443,44
(exc. VAT)
Kr. 4 304,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 443,44 |
*price indicative
- RS Stock No.:
- 121-499
- Mfr. Part No.:
- 149439 FCFSDNH1BB185-CTO
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Mount Type | Front | |
| IP Rating | IP2X | |
| Series | 149439 | |
| Height | 202mm | |
| Standards/Approvals | RoHS | |
| Width | 99mm | |
| Depth | 762mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Mount Type Front | ||
IP Rating IP2X | ||
Series 149439 | ||
Height 202mm | ||
Standards/Approvals RoHS | ||
Width 99mm | ||
Depth 762mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton Low voltage H.B.C. fuse switch strip, rated at 250A and size 1, is designed for transformer mounting with an interval of 185mm between phase centers. It accommodates sizes 1 through 3.
RoHS compliant
IP2X degree protection
Globally marketable