Eaton Fuse Switch Disconnector, 3-Pole, 400A
- RS Stock No.:
- 121-500
- Mfr. Part No.:
- 149440 FCFSDNH2BB185-CTO
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 512,08
(exc. VAT)
Kr. 4 390,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 512,08 |
*price indicative
- RS Stock No.:
- 121-500
- Mfr. Part No.:
- 149440 FCFSDNH2BB185-CTO
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Mount Type | Front | |
| Series | 149440 | |
| IP Rating | IP2X | |
| Standards/Approvals | RoHS | |
| Depth | 762mm | |
| Height | 202mm | |
| Width | 99mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Current Rating 400A | ||
Voltage 690V | ||
Mount Type Front | ||
Series 149440 | ||
IP Rating IP2X | ||
Standards/Approvals RoHS | ||
Depth 762mm | ||
Height 202mm | ||
Width 99mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton Low voltage H.B.C. fuse switch strip, rated at 400A and size 2, is designed for transformer mounting with a 185mm interval between phase centers. It supports fuse sizes 1 through 3.
RoHS compliant
IP2X degree protection
Globally marketable
Related links
- Eaton Fuse Switch Disconnector 160A
- Eaton Fuse Switch Disconnector 630A
- Eaton Fuse Switch Disconnector 250A
- Eaton Fuse Switch Disconnector 400A
- Eaton Fuse Switch Disconnector 400A, NH2
- Eaton Fuse Switch Disconnector 400A, NH2
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A