Eaton Fuse Switch Disconnector, 4-Pole, 160 A, 160A

Subtotal (1 unit)*

Kr. 3 134,56

(exc. VAT)

Kr. 3 918,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 134,56

*price indicative

RS Stock No.:
132-500
Mfr. Part No.:
1814176 DMV-160N/4TC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface

Switching Voltage

400V

Terminal Type

Tunnel

Switching Current

160A

Series

DMV

IP Rating

IP20

Fuse Current

160A

Switching Power

90kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE Lloyds EAC IEC/EN 60947-3 KEMA IEC/EN 60947 RoHS IEC/EN 60204 VDE 0660

Auxiliary Contacts Available

Yes

RoHS Status: Exempted

COO (Country of Origin):
BR
The Eaton Switch disconnector functions as a main switch and maintenance switch. The device supports a motor rating of AC-23A at 400V with a power rating (P) of 90 kW and has a rated uninterrupted current (Iu) of 160 A. It complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, and meets the specifications of IEC/EN 60947-3 for switch-disconnectors.

RoHS compliant

IP20 degree protection

Version as emergency stop installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy