Eaton Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 132-574
- Mfr. Part No.:
- 184089 INX40B4-10W-1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 95 054,96
(exc. VAT)
Kr. 118 818,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 95 054,96 |
*price indicative
- RS Stock No.:
- 132-574
- Mfr. Part No.:
- 184089 INX40B4-10W-1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | Rail Connection | |
| IP Rating | IP31, IP55 | |
| Series | IZMX/INX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS conform, IEC/EN 61439, IEC/EN 60947 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type Rail Connection | ||
IP Rating IP31, IP55 | ||
Series IZMX/INX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS conform, IEC/EN 61439, IEC/EN 60947 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector 1000 A, 1000A
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 1000 A, 1000A
- Eaton Fuse Switch Disconnector 1000 A
- Eaton Switch Disconnector 800A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1200 A, 1250A
- Eaton Fuse Switch Disconnector 400 A