Eaton Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

Kr. 219 259,04

(exc. VAT)

Kr. 274 073,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 219 259,04

*price indicative

RS Stock No.:
132-773
Mfr. Part No.:
184077 INX40B4-25F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Terminal Type

Rail Connection

Series

IZMX/INX

IP Rating

IP31, IP55

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947, IEC/EN 61439, RoHS conform

Auxiliary Contacts Available

Yes

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.

RoHS compliant

IP55 protection with protective cover

IP31 protection with door seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy