Eaton Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

Kr. 87 813,44

(exc. VAT)

Kr. 109 766,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 87 813,44

*price indicative

RS Stock No.:
132-572
Mfr. Part No.:
184088 INX40B4-08W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Terminal Type

Rail Connection

IP Rating

IP31, IP55

Series

IZMX/INX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Conform IEC IEC/EN 60947

Auxiliary Contacts Available

Yes

COO (Country of Origin):
US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.

RoHS compliant

IP55 protection with protective cover

IP31 protection with door seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy