Eaton Switch Disconnector, 4-Pole, 800A

Subtotal (1 unit)*

Kr. 54 168,40

(exc. VAT)

Kr. 67 710,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 54 168,40

*price indicative

RS Stock No.:
132-850
Mfr. Part No.:
183650 INX16B4-08W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Switching Current

800A

Series

INX16B4

IP Rating

IP31

Minimum Operating Temperature

-25°C

Switching Power

0kW

Standards/Approvals

IEC-compliant, RoHS

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.

RoHS compliant

IP55 protection with protective cover

IP31 protection with door seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy