Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

Kr. 5 638,55

(exc. VAT)

Kr. 7 048,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 638,55

*price indicative

RS Stock No.:
143-675
Mfr. Part No.:
3NP1153-1JC21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Box

IP Rating

IP30, IP40, IP20

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH1-NH2

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 81346-2

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a dependable 3 pole device designed for NH2 fuse types, with a current rating of 400 A. Specifically crafted for the Rittal busbar system of 60 mm, it features box terminals for secure and efficient connections. This model includes electromechanical fuse monitoring for enhanced safety and reliability.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

Related links