Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 144-010
- Mfr. Part No.:
- 3KF1306-4LB11
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 154,35
(exc. VAT)
Kr. 3 942,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 154,35 |
*price indicative
- RS Stock No.:
- 144-010
- Mfr. Part No.:
- 3KF1306-4LB11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Snap-On, Floor | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DNV, CE, CCC, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Snap-On, Floor | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DNV, CE, CCC, EAC, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 63 A, it has side operating mechanism. It is left Basic unit without handle Box terminal.
IP20 protection rated
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 160A
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max