Siemens Fuse Switch Disconnector, 3-Pole, 800A
- RS Stock No.:
- 144-049
- Mfr. Part No.:
- 3KF5380-0LF11-8AA1
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 24 264,24
(exc. VAT)
Kr. 30 330,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 24 264,24 |
*price indicative
- RS Stock No.:
- 144-049
- Mfr. Part No.:
- 3KF5380-0LF11-8AA1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Flat Terminal | |
| Switching Current | 800A | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Flat Terminal | ||
Switching Current 800A | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 800 A, it has front operating mechanism. It is center basic device without handle flat terminal.
IP20 protection rated
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector 800A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 800A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 630A