Allen Bradley Fuse Switch Disconnector, 630 A, 1.2kA
- RS Stock No.:
- 265-983
- Mfr. Part No.:
- 194R-D630-1753
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 21 041,48
(exc. VAT)
Kr. 26 301,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 041,48 |
*price indicative
- RS Stock No.:
- 265-983
- Mfr. Part No.:
- 194R-D630-1753
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail, Panel | |
| Switching Voltage | 690V ac | |
| Electrical Phase | 3 | |
| Switching Current | 1.2kA | |
| Series | Bulletin 194R | |
| IP Rating | IP30 | |
| Switching Power | 295kW | |
| Fuse Current | 630A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | UL 508, CE, BS EN60947-3, CSA, IEC/EN 60947-3, CSA C22.2 No. 14, NEMA KS-1, UL 98, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail, Panel | ||
Switching Voltage 690V ac | ||
Electrical Phase 3 | ||
Switching Current 1.2kA | ||
Series Bulletin 194R | ||
IP Rating IP30 | ||
Switching Power 295kW | ||
Fuse Current 630A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals UL 508, CE, BS EN60947-3, CSA, IEC/EN 60947-3, CSA C22.2 No. 14, NEMA KS-1, UL 98, VDE 0660 | ||
- COO (Country of Origin):
- FR
The Allen Bradley Rotary disconnect switches is designed for industrial power isolation and safety applications. It is ideal for main panel disconnection or emergency stop functionality with high ingress protection ratings and optional accessories, it ensures reliable performance in demanding environments.
3 or 4 pole option
4th pole as modular accessory
Panel mounting
IP20 with terminal shrouds or screens
Related links
- Allen Bradley Fuse Switch Disconnector 1200A
- Allen Bradley Fuse Switch Disconnector 1200A
- Allen Bradley Fuse Switch Disconnector 1200A
- Allen Bradley Fuse Switch Disconnector 1200A
- Allen Bradley Fuse Switch Disconnector 1200A
- Allen Bradley Fuse Switch Disconnector 20A
- Allen Bradley Switch Disconnector 40 A, 40A
- Allen Bradley Fuse Switch Disconnector 60 A, 60A