Siemens Light Switch, 4-Pole
- RS Stock No.:
- 613-308
- Mfr. Part No.:
- 5TE8218
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 548,29
(exc. VAT)
Kr. 1 935,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 548,29 |
*price indicative
- RS Stock No.:
- 613-308
- Mfr. Part No.:
- 5TE8218
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Light Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | N Terminal | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UK CA, CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Light Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type N Terminal | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UK CA, CE, UL, EAC | ||
- COO (Country of Origin):
- RO
The Siemens 32 A on-off switch disconnector designed for reliable manual switching in low-voltage power distribution systems. It features a 3 NO + N contact configuration and includes an auxiliary switch with 1 NO and 1 NC contact for enhanced control flexibility. Its compact DIN rail-mountable design makes it ideal for residential, commercial, and industrial applications.
CE and UKCA compliant
VDE and EAC approved
Related links
- Siemens Switch Disconnector, 4-Pole
- ABB Fuse Switch, 4-Pole
- Schneider Electric Switch Disconnector Auxiliary Switch, 4-Pole
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube