ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-611
- Mfr. Part No.:
- 1SEP622025R0001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 26 197,60
(exc. VAT)
Kr. 32 747,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 26 197,60 |
*price indicative
- RS Stock No.:
- 721-611
- Mfr. Part No.:
- 1SEP622025R0001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| Series | 1SE | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
Series 1SE | ||
IP Rating IP30 | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is engineered for high-performance electrical isolation in demanding environments. Designed to operate seamlessly at ambient temperatures up to 55°C (131°F), it eliminates the need for derating while facilitating the full rated current usage. This versatile device is available in 1P and 3P variants and upholds impressive performance standards that exceed IEC60947-1 and IEC60947-3 requirements, making it suitable for a broad range of applications in low voltage systems. With its robust construction and efficient fuse knives, it replaces the older SLBM and BSL switch series directly, ensuring reliability and effectiveness in electrical distribution.
Tested to exceed IEC60947-1 and IEC60947-3 standards for enhanced reliability
Designed for use in high ambient temperatures up to 55°C without derating
Available as both 1P and 3P variants to cater to various installation needs
Factory equipped with optimised fuse knives for superior performance
Rated for continuous use at full load, supporting current up to 1600A
Minimal waste management impact, with a zero waste to landfill validation in place
Robust construction that integrates modern design with effective functionality
Seamlessly replaces older models, enhancing operational efficiency
Weighty yet Compact design, ensuring lasting performance without compromising space
Suitable for a variety of applications in low voltage systems, providing versatile usage
Related links
- ABB Switch Disconnector, 3-Pole
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- SICK Encoder Collets for Use with DBS36E-BBxxxx