Siemens Switch Disconnector, 3-Pole, 80 A, 80A
- RS Stock No.:
- 212-5716
- Mfr. Part No.:
- 3KD2830-0NE10-0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 398,08
(exc. VAT)
Kr. 1 747,60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 1 398,08 |
*price indicative
- RS Stock No.:
- 212-5716
- Mfr. Part No.:
- 3KD2830-0NE10-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 440V | |
| Switching Current | 80A | |
| Terminal Type | Flat | |
| IP Rating | IP00, IP20 | |
| Series | 3KD | |
| Mechanical Fuse Size | Size 2 | |
| Fuse Current | 80A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 75kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS, EN, CE, VDE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 440V | ||
Switching Current 80A | ||
Terminal Type Flat | ||
IP Rating IP00, IP20 | ||
Series 3KD | ||
Mechanical Fuse Size Size 2 | ||
Fuse Current 80A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 75kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS, EN, CE, VDE, CCC | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 80A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type