Siemens Switch Disconnector, 3-Pole, 315 A, 315A

Subtotal (1 unit)*

Kr. 5 546,11

(exc. VAT)

Kr. 6 932,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 546,11

*price indicative

RS Stock No.:
212-5732
Mfr. Part No.:
3KD4030-0PE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Screw

Switching Voltage

440V

Terminal Type

Flat

Switching Current

315A

Series

SENTRON

IP Rating

IP20, IP00

Mechanical Fuse Size

Size 3

Switching Power

315kW

Minimum Operating Temperature

-25°C

Fuse Current

315A

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

EN, RoHS, VDE, CE, CCC

COO (Country of Origin):
CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 315A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.

It consist three poles

Fixed mounting Device type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy