Siemens Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

Kr. 11 554,40

(exc. VAT)

Kr. 14 443,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 554,40

*price indicative

RS Stock No.:
212-5764
Mfr. Part No.:
3KF4340-2LF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Floor

Switching Voltage

690V

Terminal Type

Flat

Switching Current

400A

Series

SENTRON

IP Rating

IP20, IP00

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

Size 4

Switching Power

400kW

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

VDE, EN, RoHS, CCC, CE

COO (Country of Origin):
CN
The Siemens SENTRON series 3KF switch disconnector with fuses has rated continuous current of 400A. The type of electrical connection is flat terminal. The size of switch disconnector is size 4 with floor mounting. It is use for main switch, switch disconnector, safety switch and maintenance/repair switch.

It consist three poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy