Siemens Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

Kr. 934,76

(exc. VAT)

Kr. 1 168,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 934,76

*price indicative

RS Stock No.:
212-5791
Mfr. Part No.:
3LD2530-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Rail

Switching Voltage

690V

Switching Current

63A

Terminal Type

Box

IP Rating

IP40

Series

SENTRON

Fuse Current

63A

Switching Power

22kW

Mechanical Fuse Size

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

CCC, CE, CSA, EN, UL, VDE, RoHS

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 63A and type of switch is DIN-rail mounting with size 3.It is use for main switch, switch disconnector, EMERGENCY OFF switch, safety switch and maintenance/repair switch.

It consist three poles

Fixed mounting Device type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy