Siemens Fuse Switch Disconnector, 3-Pole, 630A

Subtotal (1 unit)*

Kr. 3 431,66

(exc. VAT)

Kr. 4 289,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 431,66

*price indicative

RS Stock No.:
216-5964
Mfr. Part No.:
3NP1163-1DA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Floor

Switching Voltage

690V

Switching Current

630A

Terminal Type

Flat

IP Rating

IP40, IP30, IP20

Series

3NP1

Mechanical Fuse Size

NH2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

VDE, UL, RoHS, IEC, EN, CE, CCC

COO (Country of Origin):
CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 630 reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a Busbar system, even if they need to be accessed on the rear. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.

Depth 138.5 mm

Height 306 mm

Width 249.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy