Subtotal (1 unit)*
Kr. 890,83
(exc. VAT)
Kr. 1 113,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 890,83 |
*price indicative
- RS Stock No.:
- 228-8096
- Mfr. Part No.:
- 3KF9105-2AA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Plate | |
| IP Rating | IP20 | |
| Series | 3KF9 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Plate | ||
IP Rating IP20 | ||
Series 3KF9 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- CN
The Siemens fourth pole for LV HRC fuse Sz. 000 accessory for 3KF size 1.
Box terminal
CE and EAC approval
Box terminal
Related links
- Siemens Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 250A
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay