ABB Fuse Switch Disconnector, 3-Pole, 400 A, 400A

Subtotal (1 unit)*

Kr. 11 100,77

(exc. VAT)

Kr. 13 875,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 100,77

*price indicative

RS Stock No.:
231-9146
Mfr. Part No.:
1SCA022753R3470 OS400B12P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Terminal Type

Lug Terminal

Switching Current

400A

Series

ABB OS

Fuse Current

400A

Switching Power

400kW

Mechanical Fuse Size

B1-B4

Auxiliary Contacts Available

No

Standards/Approvals

CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL

COO (Country of Origin):
FI
The ABB OS series has a switch fuses is front operated. It has a 3-pole,12 (Between the Poles)and British standard is B1-B4 and handle and shaft included with switched with solid link.

Reliable in extreme conditions

Easy to install

Safety and protection

Speed up your project

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy