ABB Fuse Switch Disconnector, 2-Pole, 400 A, 400A

Subtotal (1 unit)*

Kr. 13 921,43

(exc. VAT)

Kr. 17 401,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 921,43

*price indicative

RS Stock No.:
235-1960
Mfr. Part No.:
1SCA022763R6870
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

500V

Terminal Type

Lug Terminal

Switching Current

400A

Series

OS400B04N2K

Mechanical Fuse Size

B1-B4

Fuse Current

400A

Switching Power

45W

Standards/Approvals

IEC 60947-3

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a width of 25 mm.

Fourth pole position right side

Fourth pole type switched - with solid link

Switches operating mechanism 04 (left side)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size B1-B4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy