ABB Fuse Switch Disconnector, 2-Pole

Subtotal (1 unit)*

Kr. 34 032,33

(exc. VAT)

Kr. 42 540,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 34 032,33

*price indicative

RS Stock No.:
235-2032
Mfr. Part No.:
1SCA022834R7540
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Switching Voltage

690V

Series

OS

Switching Power

710kW

Mechanical Fuse Size

3

Auxiliary Contacts Available

No

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3

Handle type handle and shaft not included

Fourth pole position left side

Fourth pole type switched - with solid link

Switches operating mechanism 22 (between the poles)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy