ABB Fuse Switch Disconnector, 2-Pole, 100 A
- RS Stock No.:
- 235-2406
- Mfr. Part No.:
- 1SCA116789R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 2 183,09
(exc. VAT)
Kr. 2 728,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 183,09 |
*price indicative
- RS Stock No.:
- 235-2406
- Mfr. Part No.:
- 1SCA116789R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Fuse Current | 100A | |
| Mechanical Fuse Size | A2-A4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Fuse Current 100A | ||
Mechanical Fuse Size A2-A4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 2 poles. It does not includes handle and shaft. It has lug type terminals with a width of 20 mm.
Pollution degree 3
Handle type handle and shaft not included
Switches operating mechanism 11 (between the poles)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size A2-A4