ABB Fuse Switch Disconnector, 3-Pole, 125 A, 125A

Subtotal (1 unit)*

Kr. 3 667,37

(exc. VAT)

Kr. 4 584,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 667,37

*price indicative

RS Stock No.:
231-9266
Mfr. Part No.:
1SCA115635R1001 OS125GB12
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Terminal Type

Lug Terminal

Switching Current

125A

Series

ABB OS

Mechanical Fuse Size

A2-A4

Fuse Current

125A

Switching Power

110kW

Standards/Approvals

CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB Switch fuses is front operated. It has a 3-pole.Fuse Size is A2- A4 and operating mode is front operated. Handle and shaft not included. Standards is IEC 60947-3.

Terminal Width - 20 mm

Tightening Torque - 15 ... 22 N·m

Fuse Type's

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy