ABB Fuse Switch Disconnector, 3-Pole, 125 A, 125A
- RS Stock No.:
- 231-9269
- Mfr. Part No.:
- 1SCA115641R1001 OS125GD12P
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 5 521,85
(exc. VAT)
Kr. 6 902,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 521,85 |
*price indicative
- RS Stock No.:
- 231-9269
- Mfr. Part No.:
- 1SCA115641R1001 OS125GD12P
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Switching Current | 125A | |
| Series | ABB OS | |
| Fuse Current | 125A | |
| Switching Power | 110kW | |
| Mechanical Fuse Size | 00, 000 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Switching Current 125A | ||
Series ABB OS | ||
Fuse Current 125A | ||
Switching Power 110kW | ||
Mechanical Fuse Size 00, 000 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FI
The ABB Switch fuses is front operated. It has a 3-pole.Fuse Size is 000,00 and fuse system is DIN. Handle and shaft included. Standards is IEC 60947-3.
Number of Poles-3
Terminal Type-Lug terminals
Terminal Width-20 mm
Tightening Torque-15 to 22 N·m
Related links
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Siemens Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A