ABB Fuse Switch Disconnector, 3-Pole, 200 A, 200A

Subtotal (1 unit)*

Kr. 8 724,73

(exc. VAT)

Kr. 10 905,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 724,73

*price indicative

RS Stock No.:
235-1924
Mfr. Part No.:
1SCA022749R8710
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

500V

Terminal Type

Lug Terminal

Switching Current

200A

Series

OS200D03N3P

Switching Power

200kW

Mechanical Fuse Size

0

Fuse Current

200A

Standards/Approvals

IEC 60947-3

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 20 mm.

Pollution degree 3

Fuse size 0

Fuse system DIN

Operating mode front operated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy