ABB Fuse Switch Disconnector, 4-Pole, 315 A, 315A
- RS Stock No.:
- 235-1945
- Mfr. Part No.:
- 1SCA022753R9590
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 8 976,84
(exc. VAT)
Kr. 11 221,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 976,84 |
*price indicative
- RS Stock No.:
- 235-1945
- Mfr. Part No.:
- 1SCA022753R9590
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 500V | |
| Terminal Type | Lug Terminal | |
| Switching Current | 315A | |
| Series | OS | |
| Fuse Current | 315A | |
| Mechanical Fuse Size | B1-B4 | |
| Switching Power | 315kW | |
| Standards/Approvals | IEC 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 500V | ||
Terminal Type Lug Terminal | ||
Switching Current 315A | ||
Series OS | ||
Fuse Current 315A | ||
Mechanical Fuse Size B1-B4 | ||
Switching Power 315kW | ||
Standards/Approvals IEC 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and B1-B4 fuse size.
Safe maintenance and operation
Modular design
Related links
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A
- ABB Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 315 A, 315A
- Siemens Switch Disconnector 315 A, 315A