ABB Switch Disconnector, 3-Pole, 315 A, 315A

Subtotal (1 unit)*

Kr. 4 568,61

(exc. VAT)

Kr. 5 710,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 568,61

*price indicative

RS Stock No.:
259-9681
Mfr. Part No.:
1SCA022870R1310
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Electrical Phase

3

Switching Current

315A

Terminal Type

Lug Terminal

Series

1SCA02

IP Rating

IP00

Fuse Current

315A

Switching Power

6.5W

Standards/Approvals

IEC 60947-1, IEC 60947-3, IEC/EN 60664-1

COO (Country of Origin):
FI
The ABB side operated switch-diconnector has 3 poles.

Lug terminals

Base mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy