ABB Fuse Switch Disconnector, 4-Pole, 400 A
- RS Stock No.:
- 235-2127
- Mfr. Part No.:
- 1SCA022871R0560
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 16 858,79
(exc. VAT)
Kr. 21 073,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 858,79 |
*price indicative
- RS Stock No.:
- 235-2127
- Mfr. Part No.:
- 1SCA022871R0560
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 690V ac | |
| Series | 1SCA | |
| Switching Power | 400kW | |
| Mechanical Fuse Size | B1-B4 | |
| Fuse Current | 400A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 690V ac | ||
Series 1SCA | ||
Switching Power 400kW | ||
Mechanical Fuse Size B1-B4 | ||
Fuse Current 400A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type handle and shaft not included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)