ABB Fuse Switch Disconnector, 3-Pole, 800 A
- RS Stock No.:
- 235-2162
- Mfr. Part No.:
- 1SCA100859R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 35 013,30
(exc. VAT)
Kr. 43 766,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 35 013,30 |
*price indicative
- RS Stock No.:
- 235-2162
- Mfr. Part No.:
- 1SCA100859R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA | |
| Fuse Current | 800A | |
| Mechanical Fuse Size | 3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA | ||
Fuse Current 800A | ||
Mechanical Fuse Size 3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 39 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Fourth pole type detachable neutral link integrated into the mechanism
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse siz