ABB Switch Disconnector, 3-Pole, 800 A
- RS Stock No.:
- 259-9724
- Mfr. Part No.:
- 1SCA106128R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 20 727,90
(exc. VAT)
Kr. 25 909,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 20 727,90 |
*price indicative
- RS Stock No.:
- 259-9724
- Mfr. Part No.:
- 1SCA106128R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Switching Voltage | 1kV | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA10 | |
| IP Rating | IP00 | |
| Fuse Current | 800A | |
| Switching Power | 1200kW | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Switching Voltage 1kV | ||
Terminal Type Lug Terminal | ||
Series 1SCA10 | ||
IP Rating IP00 | ||
Fuse Current 800A | ||
Switching Power 1200kW | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 3 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted
Related links
- ABB Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A
- ABB Fuse Switch Disconnector 800 A, 800A
- Socomec Fuse Switch Disconnector 800 A
- Schneider Electric Fuse Switch Disconnector 800 A
- Lovato Electric Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A