ABB Fuse Switch Disconnector, 4-Pole, 60 A, 60A

Subtotal (1 unit)*

Kr. 6 561,74

(exc. VAT)

Kr. 8 202,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 561,74

*price indicative

RS Stock No.:
235-2393
Mfr. Part No.:
1SCA115970R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Terminal Type

Screw

Switching Current

60A

Series

OS

Fuse Current

60A

Standards/Approvals

CCC, CE, DNV GL, EAC, IEC 60947-3, REACH, RoHS, U/CSA

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on side operated mode with Class J fuse system. It is base mounted fuse with 4 poles. It does not includes handle and shaft. It has screw type terminals.

Pollution degree 3

Handle type handle and shaft not included

Fourth pole type switched - fusible pole

Switches operating mechanism 40 (Right Side)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size 60 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy