Schneider Electric Switch Disconnector, 4-Pole, 1000A
- RS Stock No.:
- 247-1809
- Mfr. Part No.:
- 33455
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 51 627,35
(exc. VAT)
Kr. 64 534,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 51 627,35 |
*price indicative
- RS Stock No.:
- 247-1809
- Mfr. Part No.:
- 33455
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 1000A | |
| Series | ComPacT NS/NA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 1000A | ||
Series ComPacT NS/NA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Schneider Electric ComPact NS switch disconnector has four pole configuration. It has rated operational voltage of 690 V and rated operational current of 1000 V.
Height 327 mm
Width 280 mm
Depth 147 mm
Related links
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 1000A
- Eaton Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 500 A, 500A
- Schneider Electric Switch Disconnector 1600A