Schneider Electric Switch Disconnector, 3-Pole, 630 A

Subtotal (1 unit)*

Kr. 54 386,56

(exc. VAT)

Kr. 67 983,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 54 386,56

*price indicative

RS Stock No.:
248-4024
Mfr. Part No.:
GS2V3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

3

Series

TeSyS GS

Fuse Current

630A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric TeSys Gs series fuse-switch disconnector has 3 poles and used screw clamp terminal. It has operation voltage of 1000 V ac and current of 1250 A.

Ambient air temperature for operation -20 to 70 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy