Schneider Electric Switch Disconnector, 3-Pole, 630 A, 630A

Subtotal (1 unit)*

Kr. 21 995,44

(exc. VAT)

Kr. 27 494,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 21 995,44

*price indicative

RS Stock No.:
260-8181
Mfr. Part No.:
C633630DS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Voltage

750V

Switching Current

630A

Series

ComPacT NS

IP Rating

IP40

Fuse Current

630A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-3

COO (Country of Origin):
FR
The Schneider Electric Switch disconnector is a complete 3 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.

Experience easier installation

Estimated 40% reduction of wiring time for panel builders

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy