ABB Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 259-9636
- Mfr. Part No.:
- 1SCA022825R6400
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 21 178,98
(exc. VAT)
Kr. 26 473,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 178,98 |
*price indicative
- RS Stock No.:
- 259-9636
- Mfr. Part No.:
- 1SCA022825R6400
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Electrical Phase | 3 | |
| Terminal Type | Lug Terminal | |
| Switching Current | 630A | |
| Series | 1SCA02 | |
| Fuse Current | 630A | |
| Mechanical Fuse Size | C1-C2 | |
| Switching Power | 630kW | |
| Standards/Approvals | IEC 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Electrical Phase 3 | ||
Terminal Type Lug Terminal | ||
Switching Current 630A | ||
Series 1SCA02 | ||
Fuse Current 630A | ||
Mechanical Fuse Size C1-C2 | ||
Switching Power 630kW | ||
Standards/Approvals IEC 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 60 W power loss per pole at rated operating conditions. It includes handle and shaft.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A
- ABB Fuse Switch Disconnector 630 A, 630A