Socomec Fuse Switch Disconnector, 4-Pole, 630 A
- RS Stock No.:
- 252-3528
- Mfr. Part No.:
- 38116063
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 28 278,76
(exc. VAT)
Kr. 35 348,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 28 278,76 |
*price indicative
- RS Stock No.:
- 252-3528
- Mfr. Part No.:
- 38116063
- Brand:
- Socomec
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
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | DIN | |
| Series | FUSERBLOC | |
| Mechanical Fuse Size | NH3 | |
| Fuse Current | 630A | |
| Standards/Approvals | IEC UL | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type DIN | ||
Series FUSERBLOC | ||
Mechanical Fuse Size NH3 | ||
Fuse Current 630A | ||
Standards/Approvals IEC UL | ||
- COO (Country of Origin):
- FR
The Socomec fuse load break switch. It is combined with high speed fuses and ensure the best operation under load, safe switching and protection for your power semiconductors.
Front or right side external control operation
Limiting the short circuit current
Used for protection of power semiconductors
Related links
- Socomec Fuse Switch Disconnector 630 A
- Socomec Fuse Switch Disconnector, 4-Pole
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 800 A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 32A
- Socomec Fuse Switch Disconnector 125 A, 1250A
- Socomec Fuse Switch Disconnector 160A