Socomec Fuse Switch Disconnector, 2-Pole, 50 A

Subtotal (1 unit)*

Kr. 2 617,70

(exc. VAT)

Kr. 3 272,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 617,70

*price indicative

RS Stock No.:
252-3534
Mfr. Part No.:
38312005
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

2

Product Type

Fuse Switch Disconnector

Series

FUSERBLOC

Mechanical Fuse Size

14 x 51 mm

Fuse Current

50A

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Socomec fuse load break switch. It is combined with high speed fuses and ensure the best operation under load, safe switching and protection for your power semiconductors.

Front or right side external control operation

Limiting the short circuit current

Used for protection of power semiconductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy