RS Better World
Schneider Electric Fuse Switch Disconnector, 3-Pole, 250A
- RS Stock No.:
- 254-6349
- Mfr. Part No.:
- C253250S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 8 325,57
(exc. VAT)
Kr. 10 406,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 325,57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6349
- Mfr. Part No.:
- C253250S
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Current Rating | 250A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Series | NSX250NA | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 105mm | |
| Standards/Approvals | EN IEC 60947-3, EN IEC 60947-1, EAC, CCC, CE | |
| Depth | 86mm | |
| Height | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Current Rating 250A | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Series NSX250NA | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 105mm | ||
Standards/Approvals EN IEC 60947-3, EN IEC 60947-1, EAC, CCC, CE | ||
Depth 86mm | ||
Height 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- PL
Fuse Switch Disconnectors
The Schneider Electrics ComPacT NSXm switch disconnector is designed to ensure a reliable isolation switching. It offers new features like Everlink technology, DIN rail and plate mounting capability. It embeds new spring type auxiliaries externally visible. This 3 poles version is compatible with ComPacT NSXm circuit breakers accessories and auxiliaries. It ensures compliance with international standards (IEC 60947/CCC/EAC) and marine specifications.
Switch disconnector
DIN rail and plate mounting capability
Everlink technology
Related links
- Schneider Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 250A, 1
- Schneider Electric Fuse Switch Disconnector 400 A, 250A
- Schneider Electric Fuse Switch Disconnector 250 A, 250A
- IFO Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3