ABB Switch Disconnector, 3-Pole, 315 A, 315A

Subtotal (1 unit)*

Kr. 12 936,31

(exc. VAT)

Kr. 16 170,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 936,31

*price indicative

RS Stock No.:
259-9589
Mfr. Part No.:
1SCA022764R2090
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

315A

Series

1SCA02

IP Rating

IP20

Fuse Current

315A

Switching Power

315kW

Standards/Approvals

CE

COO (Country of Origin):
FI
The ABB front operated change-over switch has 185 x 221 x 203 mm dimensions.

Base mounting

3 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy