ABB Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 259-9662
- Mfr. Part No.:
- 1SCA022860R1780
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 7 487,25
(exc. VAT)
Kr. 9 359,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 487,25 |
*price indicative
- RS Stock No.:
- 259-9662
- Mfr. Part No.:
- 1SCA022860R1780
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Terminal Type | Lug Terminal | |
| Switching Current | 400A | |
| Series | 1SCA02 | |
| IP Rating | IP00 | |
| Fuse Current | 400A | |
| Switching Power | 10W | |
| Standards/Approvals | IEC/EN 60664-1, IEC 60947-1, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Terminal Type Lug Terminal | ||
Switching Current 400A | ||
Series 1SCA02 | ||
IP Rating IP00 | ||
Fuse Current 400A | ||
Switching Power 10W | ||
Standards/Approvals IEC/EN 60664-1, IEC 60947-1, IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB side operated switch-diconnector has 3 poles.
Lug terminals
Base mounted
Related links
- ABB Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Socomec Fuse Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 400 A, 400A
- Lovato Electric Switch Disconnector 400 A, 400A
- Schneider Electric Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A