ABB Switch Disconnector, 3-Pole, 1.6kA
- RS Stock No.:
- 259-9761
- Mfr. Part No.:
- 1SCA113673R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 87 264,49
(exc. VAT)
Kr. 109 080,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 87 264,49 |
*price indicative
- RS Stock No.:
- 259-9761
- Mfr. Part No.:
- 1SCA113673R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 1.6kA | |
| Series | 1SCA11 | |
| IP Rating | IP20 | |
| Switching Power | 710kW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 1.6kA | ||
Series 1SCA11 | ||
IP Rating IP20 | ||
Switching Power 710kW | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB motorized C/O switch includes a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. It also include a storage clip for the handle and spare fuses.
Front operated
Base mounting
Related links
- Schneider Electric Switch Disconnector 1.6kA
- ABB Fuse Switch Disconnector 2.5 kA, 1.6kA
- ABB Switch Disconnector, 3-Pole
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length