ABB Fuse Switch Disconnector, 3-Pole, 100 A, 100A

Subtotal (1 unit)*

Kr. 6 176,98

(exc. VAT)

Kr. 7 721,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 176,98

*price indicative

RS Stock No.:
259-9781
Mfr. Part No.:
1SCA115666R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

100A

Terminal Type

Lug Terminal

Series

1SCA11

Fuse Current

100A

Mechanical Fuse Size

100 A

Switching Power

132kW

Standards/Approvals

IEC 60947-3, UL98

COO (Country of Origin):
FI
The ABB front operated switch fuse has 3 poles. It has 12 W power loss per pole at rated operating conditions. It includes handle and shaft.

Class J

Base mounting

Lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy