ABB Fuse Switch Disconnector, 4-Pole, 100 A, 100A

Subtotal (1 unit)*

Kr. 7 435,26

(exc. VAT)

Kr. 9 294,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 435,26

*price indicative

RS Stock No.:
259-9788
Mfr. Part No.:
1SCA115909R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

100A

Terminal Type

Lug Terminal

Series

1SCA11

Fuse Current

100A

Mechanical Fuse Size

100 A

Standards/Approvals

UL98, IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated switch fuse has 4 poles. It has 12 W power loss per pole at rated operating conditions. It includes handle and shaft.

Class J

Switched with solid link

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy