Schneider Electric Switch Disconnector, 4-Pole, 100 A, 100A

Subtotal (1 unit)*

Kr. 4 725,75

(exc. VAT)

Kr. 5 907,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 725,75

*price indicative

RS Stock No.:
260-7519
Mfr. Part No.:
C114100LS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Current

100A

Series

ComPacT NSXm

IP Rating

IP40

Minimum Operating Temperature

-25°C

Fuse Current

100A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-3

COO (Country of Origin):
PL
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.

Experience easier installation

Estimated 40% reduction of wiring time for panel builders

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy