ABB Fuse Switch Disconnector, 3-Pole, 160A, A2-A4
- RS Stock No.:
- 259-9845
- Mfr. Part No.:
- 1SCA128212R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 3 797,47
(exc. VAT)
Kr. 4 746,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 797,47 |
*price indicative
- RS Stock No.:
- 259-9845
- Mfr. Part No.:
- 1SCA128212R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA12 | |
| Fuse Size | A2-A4 | |
| Width | 140mm | |
| Height | 115mm | |
| Depth | 192mm | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA12 | ||
Fuse Size A2-A4 | ||
Width 140mm | ||
Height 115mm | ||
Depth 192mm | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 12 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 160A, A2-A4
- ABB Fuse Switch Disconnector 160A, A2-A4
- ABB Fuse Switch Disconnector 100A, A2-A4
- ABB Fuse Switch Disconnector 125A, A2-A4
- ABB Fuse Switch Disconnector 200A, A2-A4
- ABB Fuse Switch Disconnector 125A, A2-A4
- ABB Fuse Switch Disconnector 100A, A2-A4
- ABB Fuse Switch Disconnector 160A