ABB Fuse Switch Disconnector, 3-Pole, 160A
- RS Stock No.:
- 235-2418
- Mfr. Part No.:
- 1SCA120726R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 6 385,89
(exc. VAT)
Kr. 7 982,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 385,89 |
*price indicative
- RS Stock No.:
- 235-2418
- Mfr. Part No.:
- 1SCA120726R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Electrical Phase | 3 | |
| Switching Current | 160A | |
| Terminal Type | Lug Terminal | |
| Mechanical Fuse Size | A2-A4 | |
| Standards/Approvals | DNV GL, CCC, CE, RoHS, REACH, IEC 60947-3, EAC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Electrical Phase 3 | ||
Switching Current 160A | ||
Terminal Type Lug Terminal | ||
Mechanical Fuse Size A2-A4 | ||
Standards/Approvals DNV GL, CCC, CE, RoHS, REACH, IEC 60947-3, EAC | ||
- COO (Country of Origin):
- FI
The ABB switch fuses has 3 pole andA2-A4 fuse size. It has base mounting style.
Front operated
Base mounted
Related links
- ABB Fuse Switch Disconnector 160A
- ABB Fuse Switch Disconnector 160A, A2-A4
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 200 A, 160A
- Siemens Fuse Switch Disconnector 160A
- Schneider Electric Fuse Switch Disconnector 160A
- Eaton Fuse Switch Disconnector 160A
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V