Subtotal (1 unit)*
Kr. 5 546,11
(exc. VAT)
Kr. 6 932,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 546,11 |
*price indicative
- RS Stock No.:
- 269-8259
- Mfr. Part No.:
- 3KD4030-0PE20-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP20, IP00 | |
| Mechanical Fuse Size | 0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP20, IP00 | ||
Mechanical Fuse Size 0 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UKCA, CE | ||
- COO (Country of Origin):
- CN
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.
Size of the switch disconnector 3
Basic unit without handle
Design of the electrical connection flat connector
Related links
- Siemens Switch Disconnector 250 A, 200A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 500 A, 315A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 250 A, 200A
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector 315 A, 315A
- Siemens 4-Pole Fixed Switch Disconnector - IP20 250 kW